text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,127,845

On Order: 0
Factory Stock:Factory Stock: 7,576,000
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.127
250 $0.0251
500 $0.0205
1,000 $0.0167
2,500+ $0.0128
Total:

$0.25

USD
Attributes
Attributes Table
Capacitance 22nF
Dielectric X7R
Rated Voltage 50V
Tolerance (%) ±10%
Dissipation Factor 10%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 0603 (1608 Metric)