text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.0108
Total:

$43.20

USD
Attributes
Attributes Table
Capacitance 270pF
Dielectric C0G/NP0
Rated Voltage 50V
Tolerance (%) ±1%
Capacitance Change Rate ±0.003%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0603 (1608 Metric)
Lead Spacing 4.1mm