text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 96,000

On Order: 0
Factory Stock:Factory Stock: 132,000
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.176
250 $0.0661
500 $0.0584
1,000 $0.0516
2,500+ $0.0439
Total:

$0.35

USD
Attributes
Attributes Table
Capacitance 1nF
Dielectric X7R
Rated Voltage 200V
Tolerance (%) ±10%
Dissipation Factor 10%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 0805 (2012 Metric)