text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 12,000
Multiple Of: 4,000
Quantity Web Price
12,000+ $0.07
Total:

$840.00

USD
Attributes
Attributes Table
Capacitance 220pF
Dielectric X7R
Rated Voltage 200V
Tolerance (%) ±10%
Dissipation Factor 10%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 100000MΩ
Case Size 0805 (2012 Metric)