text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,548

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.139
100 $0.0884
250 $0.0808
500 $0.0755
1,500+ $0.0616
Total:

$0.28

USD
Attributes
Attributes Table
Capacitance 200pF
Dielectric C0G/NP0
Rated Voltage 50V
Tolerance (%) ±5%
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 0805 (2012 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C