text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
1 $0.138
100 $0.0919
250 $0.0847
500 $0.0797
1,500+ $0.0723
Total:

$289.20

USD
Attributes
Attributes Table
Capacitance 4.7nF
Dielectric X7R
Rated Voltage 50V
Tolerance (%) ±10%
Dissipation Factor 10%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 0805 (2012 Metric)