text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 1,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.44
100 $0.17
250 $0.16
500 $0.153
1,000+ $0.147
Total:

$0.44

USD
Attributes
Attributes Table
Capacitance 470nF
Dielectric X7R
Rated Voltage 50V
Tolerance (%) ±10%
Dissipation Factor 10%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 0805 (2012 Metric)