text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.215
4,000+ $0.15
Total:

$430.00

USD
Attributes
Attributes Table
Capacitance 0.47µF
Dielectric X7R
Rated Voltage 50V
Tolerance (%) ±20%
Dissipation Factor 10%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 0805 (2012 Metric)