text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 15,000
Multiple Of: 10,000
Quantity Web Price
10,000 $0.042
20,000+ $0.0399
Total:

$630.00

USD
Attributes
Attributes Table
Capacitance 220nF
Dielectric X7R
Rated Voltage 16V
Tolerance (%) ±10%
Case Size 0805 (2012 Metric)