text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 50 Weeks
Minimum Order: 6,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0818
6,000+ $0.0771
Total:

$462.60

USD
Attributes
Attributes Table
Capacitance 2.2µF
Dielectric X7R
Rated Voltage 16V
Tolerance (%) ±10%
Dissipation Factor 12.5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 0805 (2012 Metric)