text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 2,000
Factory Lead Time: 5-10 Days
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.107
4,000+ $0.101
Total:

$214.00

USD
Attributes
Attributes Table
Capacitance 0.39µF
Dielectric X7R
Rated Voltage 16V
Tolerance (%) ±10%
Operating Temp Range -55°C to +125°C
Case Size 0805 (2012 Metric)
Moisture Sensitivity Level 1