text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 28 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.33
Total:

$1,320.00

USD
Attributes
Attributes Table
Capacitance 22pF
Dielectric C0G/NP0
Rated Voltage 100V
Tolerance (%) ±2%
Operating Temp Range -55°C to +125°C
Case Size 1206 (3216 Metric)
Moisture Sensitivity Level 1