text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 32,000
Factory Lead Time: 5-10 Days
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.059
8,000+ $0.056
Total:

$236.00

USD
Attributes
Attributes Table
Capacitance 27pF
Dielectric C0G/NP0
Rated Voltage 100V
Tolerance (%) ±5%
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 1206 (3216 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C