text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 86,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.138
4,000 $0.113
6,000 $0.112
8,000 $0.111
10,000+ $0.111
Total:

$276.00

USD
Attributes
Attributes Table
Capacitance 10nF
Dielectric C0G/NP0
Rated Voltage 25V
Tolerance (%) ±5%
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 1206 (3216 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C