text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 28 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.0625
8,000+ $0.0581
Total:

$250.00

USD
Attributes
Attributes Table
Capacitance 10000pF
Dielectric X7R
Rated Voltage 50V
Tolerance (%) ±20%
Dissipation Factor 10%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 1206 (3216 Metric)