
Product Variant Information section
Product Specification Section
Pricing Section
Minimum Order: 15,000
Multiple Of: 15,000
Quantity | Web Price |
---|---|
15,000+ | $0.0475 |
Attributes
Attributes Table
Capacitance | 100nF |
Dielectric | X7R |
Rated Voltage | 50V |
Tolerance (%) | ±10% |
Dissipation Factor | 10% |
Capacitance Change Rate | ±15% |
Operating Temp Range | -55°C to +125°C |
Insulation Resistance | 100GΩ |
Case Size | 1206 (3216 Metric) |