text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.0788
8,000 $0.0474
20,000+ $0.045
Total:

$315.20

USD
Attributes
Attributes Table
Capacitance 27000pF
Rated Voltage 50V
Tolerance (%) ±10%
Operating Temp Range -55°C to +125°C
Case Size 1206 (3216 Metric)
Moisture Sensitivity Level 1