text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 14,730,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 15,000
Multiple Of: 15,000
Quantity Web Price
15,000 $0.005
45,000 $0.0041
75,000 $0.004
150,000 $0.004
300,000+ $0.0039
Total:

$75.00

USD
Attributes
Attributes Table
Capacitance 0.1µF
Dielectric X5R
Rated Voltage 6.3V
Tolerance (%) ±5%
Operating Temp Range -55°C to +85°C
Case Size 0201 (0603 Metric)
Moisture Sensitivity Level 1