
Product Variant Information section
Available Packages
Package Qty:
2,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 2,000
Multiple Of: 2,000
Quantity | Web Price |
---|---|
2,000 | $0.146 |
4,000 | $0.14 |
6,000+ | $0.138 |
Attributes
Attributes Table
Capacitance | 47µF |
Dielectric | X5R |
Rated Voltage | 6.3V |
Tolerance (%) | ±20% |
Case Size | 1206 (3216 Metric) |