text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.021
16,000 $0.0188
36,000+ $0.0181
Total:

$84.00

USD
Attributes
Attributes Table
Capacitance 2.2µF
Dielectric X5R
Rated Voltage 10V
Tolerance (%) ±20%
Dissipation Factor 10%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +85°C
Case Size 0603 (1608 Metric)
Lead Spacing 4mm