text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0599
9,000 $0.0553
15,000+ $0.0544
Total:

$179.70

USD
Attributes
Attributes Table
Capacitance 22µF
Dielectric X5R
Rated Voltage 10V
Tolerance (%) ±20%
Dissipation Factor 10%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +85°C
Case Size 0805 (2012 Metric)
Lead Spacing 4mm