text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.0738
6,000 $0.0678
12,000+ $0.0662
Total:

$147.60

USD
Attributes
Attributes Table
Capacitance 4.7µF
Dielectric X5R
Rated Voltage 10V
Tolerance (%) ±10%
Dissipation Factor 5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +85°C
Case Size 1206 (3216 Metric)
Lead Spacing 4mm