text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.51
250 $0.23
750 $0.195
1,500 $0.176
2,500+ $0.163
Total:

$1.02

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Reverse Voltage-Max [Vrrm] 600V
Peak Current-Max 30A
Reverse Current-Max 5µA
Forward Voltage 0.95V
Features and Applications

The LMB6S-TP is a 1 A, 600 V, single phase glass passivated bridge rectifier.
 
Features:

  • Low Profile: Typical height of 1.4mm
  • High Temperature Soldering Guaranteed:260oC/10 Second
  • High surge current capability
  • Lead Free Finish/RoHS Compliant
  • Case Material:Molded Plastic. UL Flammability Classification Rating 94V-0 and MSL Rating 1
  • Terminals:Matte tin plated leads, solderable per J-STD-002B and JESD22-B102D