text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10,000
Multiple Of: 10,000
Quantity Web Price
10,000+ $3.52
Total:

$35,200.00

USD
Attributes
Attributes Table
Regulator Current-Nom 1.6mA
Limiting Voltage-Max 1.65V
Operating Voltage 100V
Power Dissipation 600mW