text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 49,393
Factory Lead Time: N/A
Minimum Order: 2,500
Multiple Of: 500
Quantity Web Price
500+ $2.69
Total:

$6,725.00

USD
Attributes
Attributes Table
Regulator Current-Nom 0.76mA
Limiting Voltage-Max 1.4V
Operating Voltage 100V
Power Dissipation 400mW
Features and Applications

The CCLM0750 TR is a 1.4 V and 0.76 mA surface mount Current Limiting Diode, designed for applications requiring a constant current over a wide voltage range.

These devices are manufactured in the cost effective SOD-80 double plug case which provides many benefits to the user including space saving and improved thermal characteristics.

Features:

  • Low Cost
  • High Reliability
  • Smaller Case Size than Competition
  • Special Selections Available
  • Superior Lot to Lot Consistency
  • Leaded Devices Available

View the CCLM Series of Current Limiting Diodes