text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $2.69
Total:

$8,070.00

USD
Attributes
Attributes Table
Regulator Current-Nom 5.75mA
Limiting Voltage-Max 4.5V
Operating Voltage 100V
Power Dissipation 800mW