text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.915
Total:

$2,287.50

USD
Attributes
Attributes Table
Regulator Current-Nom 2.4mA
Limiting Voltage-Max 3.1V
Operating Voltage 50V
Power Dissipation 360mW