text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 91

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.76
250 $1.27
500 $1.22
750 $1.19
1,500+ $1.14
Total:

$3.52

USD
Attributes
Attributes Table
Regulator Current-Nom 3.6mA
Limiting Voltage-Max 3.5V
Operating Voltage 55V
Power Dissipation 360mW