text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 2,500
Quantity Web Price
2,500+ $1.11
Total:

$5,550.00

USD
Attributes
Attributes Table
Regulator Current-Nom 4.7mA
Limiting Voltage-Max 4.2V
Operating Voltage 50V
Power Dissipation 360mW