text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 6
Multiple Of: 6
Quantity Web Price
6 $74.40
12+ $70.68
Total:

$446.40

USD
Attributes
Attributes Table
Average Rectified Current-Max 453A
Reverse Current-Max 24mA
Forward Voltage 1.78V
Reverse Voltage-Max [Vrrm] 1200V
Reverse Recovery Time-Max 500ns
Features and Applications

The MEO450-12DA is a fast recovery epitaxial diode with 75 A rectified current, 1200 V reverse voltage and 250 ns avarage reverse recovery time.

Features and Benifits:

  • International standard package with DCB ceramic base plate
  • Planar passivated chips
  • Short recovery time
  • Low switching losses
  • Soft recovery behaviour
  • Isolation voltage 3600 V~
  • UL registered E 72873
  • High reliability circuit operation
  • Low voltage peaks for reduced protection circuits
  • Low noise switching
  • Low losses

Applications:

  • Antiparallel diode for high frequency switching devices
  • Free wheeling diode in converters and motor control circuits
  • Inductive heating and melting
  • Uninterruptible power supplies (UPS)
  • Ultrasonic cleaners and welders