text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 23

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $15.77
4 $14.64
20 $13.44
40 $12.95
125+ $12.18
Total:

$15.77

USD
Attributes
Attributes Table
Configuration Single
Breakdown Voltage-Max 100V
Power Dissipation 400mW
Diode Capacitance-Nom 0.4pF
Resistance 1.5Ω
Operating Temp Range -65°C to +175°C
Storage Temperature Range -65°C to +175°C