text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 18,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.123
6,000 $0.101
9,000 $0.10
15,000+ $0.099
Total:

$1,782.00

USD
Attributes
Attributes Table
Forward Voltage 1.1V
Average Forward Current-Max 100mA
Power Dissipation 500mW
Diode Capacitance-Nom 0.57pF
Resistance 100Ω
Operating Temp Range -65°C to +150°C
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1