text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 129,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0625
6,000 $0.0512
12,000 $0.0504
15,000 $0.0501
45,000+ $0.0489
Total:

$187.50

USD
Attributes
Attributes Table
Average Rectified Current-Max 150mA
Peak Current-Max 750mA
Reverse Voltage-Max [Vrrm] 100V
Reverse Current-Max 5µA
Forward Voltage 1V
Power Dissipation 150mW