text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 3,000
Quantity Web Price
1 $0.0792
250 $0.0572
500 $0.0549
750 $0.0536
1,500+ $0.0515
Total:

$0.08

USD
Attributes
Attributes Table
Configuration Dual
Average Rectified Current-Max 200mA
Peak Current-Max 0.6A
Reverse Voltage-Max [Vrrm] 30V
Reverse Current-Max 2µA
Forward Voltage 0.8V
Diode Capacitance-Max 10pF
Reverse Recovery Time-Max 5ns
Thermal Resistance 500°C/W
Operating Temp Range -55°C to +125°C
Power Dissipation 250mW