text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 45,104

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0203
250 $0.0146
500 $0.0141
750 $0.0137
1,500+ $0.0132
Total:

$0.04

USD
Attributes
Attributes Table
Type Standard
Configuration Single
Average Rectified Current-Max 150mA
Reverse Current-Max 5µA
Forward Voltage 1V
Reverse Voltage-Max [Vrrm] 100V
Reverse Recovery Time-Max 4ns
Power Dissipation 200mW
Diode Capacitance-Max 4pF
Average Forward Current-Max 300mA
Peak Current-Max 4A
Operating Temp Range -55°C to +150°C
Features and Applications

The 1N4148WS is a part of 1N41 series small signal diodes. It has an storage temperature ranging from -55°C to +150° and is available in SOD-323F package.

Features:

  • General Purpose Diodes
  • Fast switching Device( TRR < 4.0 ns )
  • Very Small and Thin SMD package
  • Moisture Level Sensitivity 1
  • Pb-free Version and RoHS Compliant
  • Matte Tin (Sn) Lead Finish
  • Green Mold Compound

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement