text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 250

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0549
250 $0.0396
500 $0.038
750 $0.0371
1,500+ $0.0357
Total:

$0.11

USD
Attributes
Attributes Table
Type Standard
Configuration Single
Average Rectified Current-Max 200mA
Reverse Current-Max 0.1µA
Forward Voltage 1.25V
Reverse Voltage-Max [Vrrm] 200V
Power Dissipation 250mW
Diode Capacitance-Max 1.5pF
Average Forward Current-Max 200mA
Peak Current-Max 625mA
Operating Temp Range -65°C to +150°C
Features and Applications

The BAV21WS-TP is a Small Signal Diode with maximum forward operating voltage of 1.25 V and average rectified output current of 200 mA.

Features:

  • Silicon Epitaxial Planar Diodes
  • For General Purpose
  • Lead Free Finish/RoHS Compliant("P" Suffix designates RoHS Compliant)