text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 460,570

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.108
250 $0.0253
750 $0.0189
1,500 $0.0158
2,500+ $0.0138
Total:

$0.22

USD
Attributes
Attributes Table
Type Standard
Configuration Single
Forward Voltage 1V
Reverse Voltage-Max [Vrrm] 400V
Reverse Recovery Time-Max 2µs
Reverse Current-Max 5µA
Diode Capacitance-Max 15pF
Average Forward Current-Max 1A
Peak Current-Max 30A
Operating Temp Range -55°C to +150°C
Moisture Sensitivity Level 1
Features and Applications

Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices. 

The 1N4001 thru 1N4007 series of Low Current Leakage and Low Cost rectifiers are offered in the DO-41 package. The 1N4001 thru 1N4007 series also has a average forward current of 1.0 A peak forward surge current of 30 A.

The 1N4004-BP has a maximum recurrent peak reverse voltage of 400 V a maximum RMS voltage of 280 V and a maximum DC blocking voltage of 400 V. The 1N4004-BP also has a operating and storage temperature of -55°C to +125°C.