text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 189,000

On Order:Order inventroy details 1,125,000
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 4,500
Multiple Of: 4,500
Quantity Web Price
4,500 $0.0577
13,500 $0.0505
22,500 $0.0501
67,500 $0.0494
112,500+ $0.049
Total:

$259.65

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Forward Voltage 1.1V
Reverse Voltage-Max [Vrrm] 600V
Reverse Current-Max 1µA
Peak Current-Max 20A