text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 390,100

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.40
100 $0.168
250 $0.141
500 $0.124
1,000+ $0.109
Total:

$0.80

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Forward Voltage 1.3V
Reverse Voltage-Max [Vrrm] 400V
Reverse Current-Max 5µA
Peak Current-Max 30A
Features and Applications

The RS1G-E3/61T is a Fast switching rectifier with average rectified forward current of 1 A and reverse voltage of 400 V. Available in DO-214AC package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Fast switching for high efficiency
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Fast switching rectification of power supply
  • Inverters
  • Converters
  • Freewheeling diodes for consumer
  • Automotive and telecommunication