text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,077,500

On Order:Order inventroy details 1,912,500
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 7,500
Multiple Of: 7,500
Quantity Web Price
7,500 $0.0461
22,500 $0.0404
37,500 $0.0401
150,000 $0.0394
225,000+ $0.0392
Total:

$345.75

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Forward Voltage 1.1V
Reverse Voltage-Max [Vrrm] 600V
Reverse Current-Max 1µA
Peak Current-Max 40A