text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,032,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0754
500 $0.0551
1,000 $0.0532
2,500 $0.0508
5,000+ $0.049
Total:

$0.15

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Forward Voltage 1.1V
Reverse Voltage-Max [Vrrm] 600V
Reverse Current-Max 1µA
Peak Current-Max 40A