text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21-7-F

BAS21 Series 2.5 A 250 V 250 mW Surface Mount Fast Switching Diode - SOT-23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Average Forward Current-Max: 200mA
Peak Current-Max: 2.5A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAS21-7-F is a part of BAS21 Series High Conductance 250 V 250 mW Surface Mount 2.5 A Fast Switching Diode available in a SOT-23 package. It has an Operating Temperature ranging between -65 to +150 °C.

Product Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • High Conductance
  • Power Dissipation is 250 mW
  • Thermal Resistance Junction to Ambient Air is 500 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C  
  • Repetitive Peak Reverse Voltage is 250 V

View the BAS21 Series of Switching Diode

Pricing Section
Stock:
1,047,000
Minimum Order:
3,000
Multiple Of:
3,000
63,000
Factory Stock:Factory Stock:
0
Total
$47.10
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0157
12,000
$0.0152
45,000
$0.0148
75,000
$0.0147
150,000+
$0.0144
Product Variant Information section