text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,035,541

On Order: 0
Factory Stock:Factory Stock: 3,370,000
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0309
500 $0.0226
1,500 $0.0214
2,500 $0.0208
5,000+ $0.0201
Total:

$0.06

USD
Attributes
Attributes Table
Type Standard
Configuration Single
Reverse Current-Max 100µA
Forward Voltage 1.25V
Reverse Voltage-Max [Vrrm] 250V
Reverse Recovery Time-Max 50ns
Power Dissipation 385mW
Diode Capacitance-Max 5pF
Average Forward Current-Max 200mA
Peak Current-Max 625mA
Operating Temp Range -55°C to +150°C
Features and Applications

The BAS21LT3G is a part of BAS21L series high voltage switching diode. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant