text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 5nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 250mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 4A
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BAS416,115 is a Epitaxial, medium-speed switching diode with a low leakage current encapsulated in a small SOD323 SMD plastic package.

Features:

  • Plastic SMD package
  • Low leakage current: typ 3 pA
  • Switching time: typ. 0.8 μs
  • Continuous reverse voltage: max 75 V
  • Repetitive peak reverse voltage: max 85 V
  • Repetitive peak forward current: max 500 mA

Applications:

  • Low-leakage current applications in surface mounted circuits
Pricing Section
Stock:
108,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$101.40
USD
Quantity
Web Price
3,000
$0.0338
9,000
$0.033
15,000
$0.0326
45,000
$0.0318
75,000+
$0.0315