text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV16W-7-F

BAV16W Series 2 A 100 V 400 mW Surface Mount Fast Switching Diode - SOD-123

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 400mW
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The BAV16W-7-F is a part of BAV16W Series High Conductance 100 V 2 A 400 mW Surface Mount Fast Switching Diode available in a SOD-123 package. It has an Operating Temperature ranging between -65 to 150 °C.

Product Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • High Conductance
  • Peak Reverse DC Blocking Voltage is 100 V
  • Average Rectified Output Current is 150 mA
  • Power Dissipation is 400 mW

View the BAV16 series of Diode

Pricing Section
Stock:
165,000
Minimum Order:
3,000
Multiple Of:
3,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$75.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.025
12,000
$0.0243
45,000
$0.0236
75,000
$0.0234
150,000+
$0.023
Product Variant Information section