text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV170Q-7-F

Automotive 85 V 125 mA 3 us Surface Mount Dual Low Leakage Diode - SOT-23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 250mW
Average Forward Current-Max: 125mA
Peak Current-Max: 4A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$96.00
USD
Quantity
Web Price
3,000+
$0.032
Product Variant Information section