text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV20W-7-F

BAV20W Series 2.5 A 150 V 250 mW Surface Mount Switching Diode - SOD-123

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 150V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Average Forward Current-Max: 400mA
Peak Current-Max: 2.5A
Package Style:  SOD-123
Mounting Method: Surface Mount
Features and Applications
The BAV20W-7-F is a Fast Switching Diode with forward operating voltage of 1 V and average rectified forward current of 200 mA.

Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • High Conductance
  • Lead Free/RoHS Compliant 
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • For General Purpose Switching Applications

View the BAV2 Series of Switching Diodes

Pricing Section
Stock
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$91.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.0304
Product Variant Information section