text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV3004W-7-F

BAV3004W Series 4 A 350 V 400 mW Surface Mount Switching Diode - SOD-123

Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 350V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 400mW
Peak Current-Max: 4A
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The BAV3004W-7-F is a part of BAV3004W Series 350 V 4 A 400 mW Surface Mount Switching Diode available in a SOD-123 package. It has an Operating and Storage Temperature Range is -65 to +150 °C.

Product Features:

  • Low Leakage Current: ≤ 100nA
  • Fast Switching Speed: ≤ 50ns
  • High Reverse Breakdown Voltage: ≥ 350V
  • Ideal for Battery Powered Portable Applications or Automated Insertion
  • Peak Reverse DC Blocking Voltage is 300 V
  • Forward Continuous Current is 225 mA
  • Power Dissipation is 400 mW
  • Operating and Storage Temperature Range is -65 to +150 °C

 

 

 
Pricing Section
Stock:
429,000
Minimum Order:
3,000
Multiple Of:
3,000
195,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$99.90
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0333
12,000
$0.0323
30,000
$0.0317
75,000
$0.0311
120,000+
$0.0308