text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV5004WS-7

High Voltage 400 V 300 mA 50 ns Surface Mount Switching Diode - SOD-323

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 200kW
Average Forward Current-Max: 300mA
Peak Current-Max: 5A
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$77.10
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0257
12,000
$0.0246
45,000
$0.0237
75,000
$0.0234
150,000+
$0.0229
Product Variant Information section