text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99-TP

BAV99 Series 70 V 200 mA 6 ns Surface Mount Switching Diode - SOT-23-3

Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 2.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 215mA
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
283,873
Web Price:
$0.235 USD Each
Total
$7.47
USD
Cost Per Unit
$3.735

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.